Similar
Parametric Equivalent

IDH05G65C5XKSA2 | |
|---|---|
DigiKey Part Number | IDH05G65C5XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH05G65C5XKSA2 |
Description | DIODE SIL CARB 650V 5A PGTO220 |
Customer Reference | |
Detailed Description | Diode 650 V 5A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDH05G65C5XKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 650 V | |
Capacitance @ Vr, F | 160pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |




