IDH04SG60CXKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 0
Unit Price: 4,49000 €
Datasheet
TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH04SG60CXKSA1

DigiKey Part Number
IDH04SG60CXKSA1-ND
Manufacturer
Manufacturer Product Number
IDH04SG60CXKSA1
Description
DIODE SIL CARB 600V 4A PGTO2202
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 4 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
80pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes