IAUT300N08S5N012ATMA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet
PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-HSOF-8-1
H-PSOF-8-1

IAUT300N08S5N012ATMA2

DigiKey Part Number
IAUT300N08S5N012ATMA2TR-ND - Tape & Reel (TR)
IAUT300N08S5N012ATMA2CT-ND - Cut Tape (CT)
IAUT300N08S5N012ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUT300N08S5N012ATMA2
Description
MOSFET N-CH 80V 300A 8HSOF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
EDA/CAD Models
IAUT300N08S5N012ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
231 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16250 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,30000 €4,30 €
103,12300 €31,23 €
1002,37990 €237,99 €
5002,34506 €1.172,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,00074 €4.001,48 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,20300 €