
BSS139IXTMA1 | |
|---|---|
DigiKey Part Number | 448-BSS139IXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS139IXTMA1 |
Description | MOSFET N-CH 250V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23-3-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 56µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-5 | |
Package / Case | ||
Base Product Number |

