BSC440N10NS3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 2,53000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,68000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,83000 €
Datasheet
PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC440N10NS3GATMA1

DigiKey Part Number
BSC440N10NS3GATMA1TR-ND - Tape & Reel (TR)
BSC440N10NS3GATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSC440N10NS3GATMA1
Description
MOSFET N-CH 100V 5.3A/18A TDSON
Customer Reference
Detailed Description
N-Channel 100 V 5.3A (Ta), 18A (Tc) 29W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC440N10NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3.5V @ 12µA
Gate Charge (Qg) (Max) @ Vgs
10.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes