Parametric Equivalent

BSC093N15NS5SCATMA1 | |
|---|---|
DigiKey Part Number  | 448-BSC093N15NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC093N15NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC093N15NS5SCATMA1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BSC093N15NS5SCATMA1  | 
Description  | TRENCH >=100V  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 150 V 87A (Tc) 139W (Tc) Surface Mount PG-TDSON-8-7  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BSC093N15NS5SCATMA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 150 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 8V, 10V  | |
Rds On (Max) @ Id, Vgs  | 9.3mOhm @ 44A, 10V  | |
Vgs(th) (Max) @ Id  | 4.6V @ 107µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 40.7 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 3230 pF @ 75 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 139W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PG-TDSON-8-7  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,89000 € | 3,89 € | 
| 10 | 2,61900 € | 26,19 € | 
| 100 | 1,85690 € | 185,69 € | 
| 500 | 1,72652 € | 863,26 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 1,41055 € | 5.642,20 € | 
| Unit Price without VAT: | 3,89000 € | 
|---|---|
| Unit Price with VAT: | 4,70690 € | 












