AUIRF7313QTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,90000 €
Datasheet
IRS25411STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7313QTR

DigiKey Part Number
AUIRF7313QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF7313QTR
Description
MOSFET 2N-CH 30V 6.9A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6.9A 2.4W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7313QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.9A
Rds On (Max) @ Id, Vgs
29mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
755pF @ 25V
Power - Max
2.4W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types