Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IXA16-HBFF12-12.288MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA16-HBFF12-12.288MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXA16-HBFF12-12.288MHZ |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |




