IXA16-HBFF12-12.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,35096 €

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,75000 €
Datasheet
IXA16-HF5F12-12.288MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA16-HBFF12-12.000MHZ

DigiKey Part Number
2780-IXA16-HBFF12-12.000MHZTR-ND - Tape & Reel (TR)
2780-IXA16-HBFF12-12.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA16-HBFF12-12.000MHZ
Description
CRYSTAL 12.0000MHZ 12PF SMD
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.