Direct
Direct
Similar
Similar
Parametric Equivalent


ILCX13-HB3F18-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-HB3F18-12.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-HB3F18-12.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-HB3F18-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-HB3F18-12.000MHZ |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,30176 € | 75,44 € |
| 500 | 0,28928 € | 144,64 € |
| 1.000 | 0,27731 € | 277,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25935 € | 778,05 € |
| 6.000 | 0,24863 € | 1.491,78 € |
| 9.000 | 0,24256 € | 2.183,04 € |
| 15.000 | 0,23514 € | 3.527,10 € |
| 21.000 | 0,23038 € | 4.837,98 € |
| 30.000 | 0,22543 € | 6.762,90 € |
| 36.000 | 0,22295 € | 8.026,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |




