Similar
Similar
Similar
Similar

V7-1D19D8-201 | |
|---|---|
DigiKey Part Number | V7-1D19D8-201-ND |
Manufacturer | |
Manufacturer Product Number | V7-1D19D8-201 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 180gf | |
Release Force | 20gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,30270 € | 860,54 € |
| Unit Price without VAT: | 4,30270 € |
|---|---|
| Unit Price with VAT: | 5,20627 € |




