12TS15-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: 16,26000 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 15,78400 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 15,78400 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 16,22900 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 16,70300 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 23,51700 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 23,51700 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 27,79000 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 23,97700 €
Datasheet
12TS15-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12TS15-1
12TS15-1
12TS15-1

12TS15-1

DigiKey Part Number
480-3060-ND
Manufacturer
Manufacturer Product Number
12TS15-1
Description
SWITCH TOGGLE DPDT 20A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
16.51mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-54°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes