Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


2512069007Y0 | |
|---|---|
DigiKey Part Number | 1934-1409-2-ND - Tape & Reel (TR) 1934-1409-1-ND - Cut Tape (CT) 1934-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512069007Y0 |
Description | FERRITE BEAD 90 OHM 1206 3LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512069007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,04712 € | 11,78 € |
| 500 | 0,04180 € | 20,90 € |
| 1.000 | 0,03687 € | 36,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02651 € | 79,53 € |
| 6.000 | 0,02488 € | 149,28 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |







