cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1608RA2

DigiKey Part Number
EAST1608RA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1608RA2
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1608RA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
5mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,07050 €634,50 €
Unit Price without VAT:0,07050 €
Unit Price with VAT:0,08531 €