
EAST1608GA9 | |
|---|---|
DigiKey Part Number | 1080-EAST1608GA9TR-ND - Tape & Reel (TR) 1080-EAST1608GA9CT-ND - Cut Tape (CT) 1080-EAST1608GA9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1608GA9 |
Description | LED YLW-GRN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04000 € | 1,00 € |
| 100 | 0,03330 € | 3,33 € |
| 250 | 0,03016 € | 7,54 € |
| 500 | 0,02826 € | 14,13 € |
| 1.000 | 0,02670 € | 26,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02478 € | 74,34 € |
| 6.000 | 0,02384 € | 143,04 € |
| 9.000 | 0,02337 € | 210,33 € |
| 15.000 | 0,02285 € | 342,75 € |
| 21.000 | 0,02254 € | 473,34 € |
| 30.000 | 0,02225 € | 667,50 € |
| 75.000 | 0,02162 € | 1.621,50 € |
| 150.000 | 0,02123 € | 3.184,50 € |
| 300.000 | 0,02092 € | 6.276,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |










