19-217/B7C-ZL2N1B3X/3T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,07265 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,19000 €
Datasheet
19-21SURC, 19-213, 19-217, EAST1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-217/B7C-ZL2N1B3X/3T

DigiKey Part Number
1080-1584-2-ND - Tape & Reel (TR)
1080-1584-1-ND - Cut Tape (CT)
1080-1584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
19-217/B7C-ZL2N1B3X/3T
Description
LED BLUE CLEAR 2SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.7V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes