17-21VGC/TR8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Stanley Electric Co
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-21VGC/TR8

DigiKey Part Number
1080-17-21VGC/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17-21VGC/TR8
Description
LED GREEN CLEAR 0805 SMD
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,04582 €412,38 €
Unit Price without VAT:0,04582 €
Unit Price with VAT:0,05544 €