
17-21SYGC/S530-E4/TR8 | |
|---|---|
DigiKey Part Number  | 1080-17-21SYGC/S530-E4/TR8TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 17-21SYGC/S530-E4/TR8  | 
Description  | LED YLW-GRN CLEAR 0805 SMD  | 
Customer Reference  | |
Detailed Description  | Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Color  | ||
Configuration  | -  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Rectangle with Flat Top  | |
Lens Size  | 1.40mm x 1.25mm  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 140°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 575nm  | |
Features  | -  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 2.00mm L x 1.25mm W  | |
Height (Max)  | 1.30mm  | 

