MFR Recommended
Similar

17-21/G6C-FM1N2B/3T | |
|---|---|
DigiKey Part Number | 1080-17-21/G6C-FM1N2B/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-21/G6C-FM1N2B/3T |
Description | LED YLW-GRN CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.30mm |


