



R908-4 | |
|---|---|
DigiKey Part Number | RPC4795-ND |
Manufacturer | |
Manufacturer Product Number | R908-4 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White |
Datasheet | Datasheet |
EDA/CAD Models | R908-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,09020 € | 9,02 € |
| 250 | 0,08272 € | 20,68 € |
| 500 | 0,07776 € | 38,88 € |
| 1.000 | 0,07334 € | 73,34 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

