RX-8035LC:AA3 PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,73000 €
Datasheet
12-TFSOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8035LC:AA3 PURE SN

DigiKey Part Number
RX-8035LC:AA3PURESN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX-8035LC:AA3 PURE SN
Description
IC RTC EVENT REC I2C 12VSOJ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.4V ~ 5.5V
Voltage - Supply, Battery
1V ~ 5.5V
Current - Timekeeping (Max)
2.5µA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,20816 €1.302,04 €
5004,94632 €2.473,16 €
7504,81433 €3.610,75 €
1.2504,73934 €5.924,18 €
Manufacturers Standard Package
Unit Price without VAT:5,20816 €
Unit Price with VAT:6,30187 €