Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RX-8025SA:AC0 | |
|---|---|
DigiKey Part Number | 114-RX-8025SA:AC0TR-ND - Tape & Reel (TR) 114-RX-8025SA:AC0CT-ND - Cut Tape (CT) 114-RX-8025SA:AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8025SA:AC0 |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69416 € | 1.694,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,02700 € | 30,27 € |
| 25 | 2,61000 € | 65,25 € |
| 100 | 2,13820 € | 213,82 € |
| 250 | 1,90660 € | 476,65 € |
| 500 | 1,76406 € | 882,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,36120 € | 59,03 € |
| 100 | 2,13270 € | 213,27 € |
| 250 | 2,02392 € | 505,98 € |
| 500 | 1,95834 € | 979,17 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,11400 € |













