B82790C105N240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82790C0474N215

DigiKey Part Number
495-4414-2-ND - Tape & Reel (TR)
495-4414-1-ND - Cut Tape (CT)
495-4414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82790C0474N215
Description
CMC 470UH 500MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 170mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82790C0474N215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
170mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max)
0.205" (5.20mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,61400 €16,14 €
251,49240 €37,31 €
501,40720 €70,36 €
1001,32670 €132,67 €
2501,23460 €308,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,00867 €1.513,00 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,37160 €