Parametric Equivalent

B72307S0131K101 | |
|---|---|
DigiKey Part Number | 495-B72307S0131K101-ND |
Manufacturer | |
Manufacturer Product Number | B72307S0131K101 |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72307S0131K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08210 € | 8,21 € |
| 250 | 0,07532 € | 18,83 € |
| 500 | 0,07120 € | 35,60 € |
| 1.000 | 0,06782 € | 67,82 € |
| 3.000 | 0,06364 € | 190,92 € |
| 5.000 | 0,06209 € | 310,45 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |


