Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0271K512 | |
|---|---|
DigiKey Part Number | 495-B72210S0271K512TR-ND - Tape & Reel (TR) 495-B72210S0271K512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K512 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29880 € | 7,47 € |
| 100 | 0,26030 € | 26,03 € |
| 250 | 0,24188 € | 60,47 € |
| 500 | 0,23076 € | 115,38 € |
| 1.000 | 0,22455 € | 224,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19979 € | 599,37 € |
| 6.000 | 0,19453 € | 1.167,18 € |
| 9.000 | 0,19190 € | 1.727,10 € |
| 15.000 | 0,18898 € | 2.834,70 € |
| 21.000 | 0,18728 € | 3.932,88 € |
| 30.000 | 0,18564 € | 5.569,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |



