
B72207S0110K111 | |
|---|---|
DigiKey Part Number | 495-77352-2-ND - Tape & Reel (TR) 495-77352-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0110K111 |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 250 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13160 € | 3,29 € |
| 100 | 0,11260 € | 11,26 € |
| 250 | 0,10364 € | 25,91 € |
| 500 | 0,09818 € | 49,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08691 € | 130,37 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

