

B57236S0309M051 | |
|---|---|
DigiKey Part Number | 495-B57236S0309M051TR-ND - Tape & Reel (TR) 495-B57236S0309M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0309M051 |
Description | ICL 3 OHM 20% 5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0309M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 77 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, IEC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58040 € | 14,51 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,52850 € | 52,85 € |
| 500 | 0,47852 € | 239,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43695 € | 436,95 € |
| 2.000 | 0,42080 € | 841,60 € |
| 3.000 | 0,41198 € | 1.235,94 € |
| 5.000 | 0,40149 € | 2.007,45 € |
| 7.000 | 0,39493 € | 2.764,51 € |
| 10.000 | 0,38828 € | 3.882,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

