Parametric Equivalent

ECS-80-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-33-JGN-TR-ND - Tape & Reel (TR) 50-ECS-80-18-33-JGN-CT-ND - Cut Tape (CT) 50-ECS-80-18-33-JGN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-33-JGN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,41400 € | 10,35 € |
| 50 | 0,39660 € | 19,83 € |
| 100 | 0,38030 € | 38,03 € |
| 250 | 0,35960 € | 89,90 € |
| 500 | 0,34470 € | 172,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33044 € | 330,44 € |
| 2.000 | 0,32822 € | 656,44 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |












