Parametric Equivalent

ECS-80-10-33-CHN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-10-33-CHN-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-10-33-CHN-TR3CT-ND - Cut Tape (CT) 50-ECS-80-10-33-CHN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-10-33-CHN-TR3 |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-10-33-CHN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,43160 € | 10,79 € |
| 50 | 0,41380 € | 20,69 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,37520 € | 93,80 € |
| 500 | 0,35966 € | 179,83 € |
| 1.000 | 0,34478 € | 344,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32951 € | 988,53 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |











