Parametric Equivalent

ECS-480-8-33B-CWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-480-8-33B-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-480-8-33B-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-480-8-33B-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33B-CWN-TR3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-33B-CWN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28360 € | 7,09 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,25416 € | 63,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24490 € | 734,70 € |
| 6.000 | 0,23562 € | 1.413,72 € |
| 9.000 | 0,20263 € | 1.823,67 € |
| 15.000 | 0,19209 € | 2.881,35 € |
| 21.000 | 0,19161 € | 4.023,81 € |
| 30.000 | 0,18168 € | 5.450,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


