Parametric Equivalent

ECS-400-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-400-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-400-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-400-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-33-JGN-TR3 |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,26900 € | 13,45 € |
| 100 | 0,25790 € | 25,79 € |
| 250 | 0,24384 € | 60,96 € |
| 500 | 0,23376 € | 116,88 € |
| 1.000 | 0,22408 € | 224,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17813 € | 534,39 € |
| 6.000 | 0,17076 € | 1.024,56 € |
| 9.000 | 0,16660 € | 1.499,40 € |
| 15.000 | 0,16150 € | 2.422,50 € |
| 21.000 | 0,15822 € | 3.322,62 € |
| 30.000 | 0,15483 € | 4.644,90 € |
| 36.000 | 0,15312 € | 5.512,32 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |










