ECS-40-18-10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,72000 €
Datasheet
ECS-3x9 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-18-10

DigiKey Part Number
XC946-ND
Manufacturer
Manufacturer Product Number
ECS-40-18-10
Description
CRYSTAL 4.0000MHZ 18PF TH
Customer Reference
Detailed Description
4 MHz ±50ppm Crystal 18pF 150 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-18-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.413" L (3.20mm x 10.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,13300 €11,33 €
251,07160 €26,79 €
501,02720 €51,36 €
1000,98470 €98,47 €
2500,93120 €232,80 €
5000,89268 €446,34 €
1.0000,88434 €884,34 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,57300 €