ECS-320-6-36B-CTN-TR3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,44000 €
Datasheet
ECS-240-8-36B-CTN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-6-36B-CTN-TR3

DigiKey Part Number
50-ECS-320-6-36B-CTN-TR3TR-ND - Tape & Reel (TR)
50-ECS-320-6-36B-CTN-TR3CT-ND - Cut Tape (CT)
50-ECS-320-6-36B-CTN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-6-36B-CTN-TR3
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34900 €3,49 €
250,33000 €8,25 €
500,31640 €15,82 €
1000,30330 €30,33 €
2500,28680 €71,70 €
5000,27496 €137,48 €
1.0000,26358 €263,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22529 €675,87 €
6.0000,21224 €1.273,44 €
9.0000,18846 €1.696,14 €
15.0000,18228 €2.734,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €