ECS-.320-12.5-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: 1,32000 €
Datasheet
ECS-31 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.320-12.5-13

DigiKey Part Number
XC972-ND
Manufacturer
Manufacturer Product Number
ECS-.320-12.5-13
Description
CRYSTAL 32.0000KHZ 12.5PF TH
Customer Reference
Detailed Description
32 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-.320-12.5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
32 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,14900 €11,49 €
251,08680 €27,17 €
501,04180 €52,09 €
1000,99870 €99,87 €
2500,90932 €227,33 €
5000,84386 €421,93 €
1.0000,82465 €824,65 €
3.0000,81192 €2.435,76 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,59720 €