ECS-2520MVLC-081.92-BN-TR3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: 1,08000 €
Datasheet
ECS-2520MVLC-010-BN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-081.92-BN-TR3

DigiKey Part Number
50-ECS-2520MVLC-081.92-BN-TR3TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-081.92-BN-TR3CT-ND - Cut Tape (CT)
50-ECS-2520MVLC-081.92-BN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-081.92-BN-TR3
Description
XTAL OSC XO 8.192MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.192 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVLC-081.92-BN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
8.192 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,94300 €9,43 €
250,89120 €22,28 €
500,85440 €42,72 €
1000,81900 €81,90 €
2500,77448 €193,62 €
5000,74248 €371,24 €
1.0000,71178 €711,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66575 €1.997,25 €
6.0000,63828 €3.829,68 €
9.0000,62275 €5.604,75 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,30680 €