
ECS-2520MVLC-080-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-080-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-080-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-080-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-080-BN-TR3 |
Description | XTAL OSC XO 8.0MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-080-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,89120 € | 22,28 € |
| 50 | 0,85440 € | 42,72 € |
| 100 | 0,81900 € | 81,90 € |
| 250 | 0,77448 € | 193,62 € |
| 500 | 0,74248 € | 371,24 € |
| 1.000 | 0,71178 € | 711,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56589 € | 1.697,67 € |
| 6.000 | 0,55757 € | 3.345,42 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

