Parametric Equivalent

ECS-250-8-33Q-RES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-33Q-RES-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-8-33Q-RES-TR3CT-ND - Cut Tape (CT) 50-ECS-250-8-33Q-RES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33Q-RES-TR3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-33Q-RES-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,47250 € | 47,25 € |
| 250 | 0,44684 € | 111,71 € |
| 500 | 0,42836 € | 214,18 € |
| 1.000 | 0,41064 € | 410,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38405 € | 1.152,15 € |
| 6.000 | 0,36819 € | 2.209,14 € |
| 9.000 | 0,35922 € | 3.232,98 € |
| 15.000 | 0,34823 € | 5.223,45 € |
| 21.000 | 0,34118 € | 7.164,78 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |



