ECS-200-10-33B-CKM-TR3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,58547 €
Datasheet
ECS-120-8-33Q-JES-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-10-33B-CKM-TR3

DigiKey Part Number
50-ECS-200-10-33B-CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-200-10-33B-CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-200-10-33B-CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-10-33B-CKM-TR3
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-10-33B-CKM-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40300 €4,03 €
250,38120 €9,53 €
500,36560 €18,28 €
1000,35040 €35,04 €
2500,33140 €82,85 €
5000,31766 €158,83 €
1.0000,30452 €304,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25203 €756,09 €
6.0000,24327 €1.459,62 €
9.0000,22475 €2.022,75 €
15.0000,21723 €3.258,45 €
21.0000,21670 €4.550,70 €
30.0000,21445 €6.433,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €