Similar
Parametric Equivalent

ECS-160-8-36CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-36CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-36CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-36CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,22260 € | 22,26 € |
| 250 | 0,21048 € | 52,62 € |
| 500 | 0,20178 € | 100,89 € |
| 1.000 | 0,19343 € | 193,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18089 € | 542,67 € |
| 6.000 | 0,17139 € | 1.028,34 € |
| 9.000 | 0,16100 € | 1.449,00 € |
| 15.000 | 0,16030 € | 2.404,50 € |
| 21.000 | 0,15989 € | 3.357,69 € |
| 30.000 | 0,15722 € | 4.716,60 € |
| 36.000 | 0,15549 € | 5.597,64 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |



