ECS-160-8-33-AGN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet
ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-33-AGN-TR

DigiKey Part Number
XC2931TR-ND - Tape & Reel (TR)
XC2931CT-ND - Cut Tape (CT)
XC2931DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-33-AGN-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-33-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37600 €3,76 €
250,35560 €8,89 €
500,34080 €17,04 €
1000,32680 €32,68 €
2500,30904 €77,26 €
5000,29624 €148,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28399 €283,99 €
2.0000,28206 €564,12 €
3.0000,23402 €702,06 €
5.0000,23344 €1.167,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €