Parametric Equivalent

ECS-160-10-37-JTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-37-JTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-10-37-JTN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-10-37-JTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37-JTN-TR3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37-JTN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,24140 € | 60,35 € |
| 500 | 0,23138 € | 115,69 € |
| 1.000 | 0,22181 € | 221,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21139 € | 634,17 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |





