Parametric Equivalent

ECS-147.4-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-147.4-18-23G-JGN-TR-ND - Tape & Reel (TR) 50-ECS-147.4-18-23G-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-147.4-18-23G-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-23G-JGN-TR |
Description | CRYSTAL 14.7456 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,56280 € | 14,07 € |
| 50 | 0,53960 € | 26,98 € |
| 100 | 0,51730 € | 51,73 € |
| 250 | 0,48916 € | 122,29 € |
| 500 | 0,46890 € | 234,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44950 € | 449,50 € |
| 2.000 | 0,41545 € | 830,90 € |
| 3.000 | 0,40539 € | 1.216,17 € |
| 5.000 | 0,39517 € | 1.975,85 € |
| 7.000 | 0,39409 € | 2.758,63 € |
| 10.000 | 0,39072 € | 3.907,20 € |
| 12.000 | 0,38641 € | 4.636,92 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |


