Similar
Similar

ECS-120-8-33B-CHN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-33B-CHN-TR-ND - Tape & Reel (TR) 50-ECS-120-8-33B-CHN-CT-ND - Cut Tape (CT) 50-ECS-120-8-33B-CHN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33B-CHN-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33B-CHN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,30880 € | 30,88 € |
| 250 | 0,29208 € | 73,02 € |
| 500 | 0,27996 € | 139,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26838 € | 268,38 € |
| 2.000 | 0,23882 € | 477,64 € |
| 3.000 | 0,23197 € | 695,91 € |
| 5.000 | 0,22503 € | 1.125,15 € |
| 7.000 | 0,21947 € | 1.536,29 € |
| 10.000 | 0,21395 € | 2.139,50 € |
| 12.000 | 0,21363 € | 2.563,56 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |


