Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-120-18-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2914TR-ND - Tape & Reel (TR) XC2914CT-ND - Cut Tape (CT) XC2914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-AEN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,31700 € | 31,70 € |
| 250 | 0,29116 € | 72,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27772 € | 277,72 € |
| 2.000 | 0,27239 € | 544,78 € |
| 3.000 | 0,26574 € | 797,22 € |
| 5.000 | 0,25760 € | 1.288,00 € |
| 7.000 | 0,25237 € | 1.766,59 € |
| 10.000 | 0,24695 € | 2.469,50 € |
| 12.000 | 0,24423 € | 2.930,76 € |
| 24.000 | 0,23415 € | 5.619,60 € |
| 25.000 | 0,23356 € | 5.839,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |



