Similar
Similar
Similar
Similar

ECS-100-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3127TR-ND - Tape & Reel (TR) XC3127CT-ND - Cut Tape (CT) XC3127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-30-JGN-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-30-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,51680 € | 12,92 € |
| 50 | 0,49520 € | 24,76 € |
| 100 | 0,47490 € | 47,49 € |
| 250 | 0,44908 € | 112,27 € |
| 500 | 0,43050 € | 215,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41268 € | 412,68 € |
| 2.000 | 0,41077 € | 821,54 € |
| 3.000 | 0,35475 € | 1.064,25 € |
| 5.000 | 0,34011 € | 1.700,55 € |
| 7.000 | 0,33927 € | 2.374,89 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |












