TR1/6125TD2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,11000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66994 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,73694 €
Datasheet
6125TD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6125TD Series

TR1/6125TD2.5-R

DigiKey Part Number
283-4100-2-ND - Tape & Reel (TR)
283-4100-1-ND - Cut Tape (CT)
283-4100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1/6125TD2.5-R
Description
FUSE BRD MT 2.5A 125VAC 60VDC
Customer Reference
Detailed Description
2.5 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
60 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
16.2
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes