

TR/0603FA375-R | |
|---|---|
DigiKey Part Number | 283-TR/0603FA375-RTR-ND - Tape & Reel (TR) 283-TR/0603FA375-RCT-ND - Cut Tape (CT) 283-TR/0603FA375-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA375-R |
Description | FUSE BOARD MNT 375MA 50VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 375 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA375-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 1.25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,95800 € | 4,79 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,67600 € | 67,60 € |
| 250 | 0,60756 € | 151,89 € |
| 500 | 0,56024 € | 280,12 € |
| 1.000 | 0,51640 € | 516,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44780 € | 2.239,00 € |
| 10.000 | 0,41191 € | 4.119,10 € |
| 15.000 | 0,41067 € | 6.160,05 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

