Parametric Equivalent


SS-5-1A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-1A-APCT-ND - Cut Tape (CT) 283-SS-5-1A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-1A-AP |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-1A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.4 | |
Approval Agency | CQC, cULus, EK-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.08075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22600 € | 6,13 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,93900 € | 46,95 € |
| 100 | 0,86620 € | 86,62 € |
| 250 | 0,77840 € | 194,60 € |
| 500 | 0,71770 € | 358,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77306 € | 773,06 € |
| 2.000 | 0,71202 € | 1.424,04 € |
| 3.000 | 0,67838 € | 2.035,14 € |
| 5.000 | 0,63802 € | 3.190,10 € |
| 7.000 | 0,61262 € | 4.288,34 € |
| 10.000 | 0,60689 € | 6.068,90 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |



