

SMCJ20CA | |
|---|---|
DigiKey Part Number | 283-SMCJ20CATR-ND - Tape & Reel (TR) 283-SMCJ20CACT-ND - Cut Tape (CT) 283-SMCJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20CA |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,31650 € | 31,65 € |
| 500 | 0,25734 € | 128,67 € |
| 1.000 | 0,23246 € | 232,46 € |
| 2.000 | 0,22732 € | 454,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,19587 € | 23.504,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

