

SMBJ40CA | |
|---|---|
DigiKey Part Number | 283-SMBJ40CATR-ND - Tape & Reel (TR) 283-SMBJ40CACT-ND - Cut Tape (CT) 283-SMBJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,14710 € | 14,71 € |
| 500 | 0,11348 € | 56,74 € |
| 1.000 | 0,09836 € | 98,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07692 € | 230,76 € |
| 6.000 | 0,06948 € | 416,88 € |
| 9.000 | 0,06809 € | 612,81 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

